Assmann AWHC26-0111-T technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Gold, Nickel, Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Height | 10mm |
| Length | 43.27mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Voltage Rating | 250V |
| Width | 8.3mm |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Assmann AWHC26-0111-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.