
Conn IDC Connector HDR 26 POS 2.54mm IDT RA Cable Mount
Checking distributor stock and pricing after the page loads.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 41.74 |
| Product Depth (mm) | 8.5 |
| Product Height (mm) | 13.9 |
| Type | IDC Connector |
| Gender | HDR |
| Number of Contacts | 26 |
| Termination Method | IDT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1A |
| Cage Code | 0K2J7 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |