
The AWHC50-0111-T-R is a 50-position HDR IDC connector with a cable mount design. It has a terminal pitch of 2.54mm and a right-angle body orientation. The connector is suitable for use in temperatures ranging from -40 to 105°C and can handle a maximum current of 1A.
Sign in to ask questions about the Assmann AWHC50-0111-T-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann AWHC50-0111-T-R technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 72.22 |
| Product Depth (mm) | 8.5 |
| Product Height (mm) | 13.9 |
| Type | IDC Connector |
| Gender | HDR |
| Number of Contacts | 50 |
| Termination Method | IDT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1A |
| Cage Code | 0K2J7 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Assmann AWHC50-0111-T-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.