Surface mount header connector featuring 10 positions and 2 rows with a 2.54mm pitch. This male pin connector offers gold-plated copper alloy contacts and a grey housing. Rated for a maximum current of 3A, it operates within a temperature range of -40°C to 105°C. The straight orientation and solder termination ensure reliable connections.
Assmann AWHW10-G-SMD-R technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.8mm |
| Gender | Male |
| Height | 9.1mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 280 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Termination | Solder |
| Width | 8.8mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann AWHW10-G-SMD-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.