
The AWL254-DG-G72A is a 72-contact straight board-to-board header from Assmann, featuring 2 rows and a current rating of 1.5A. It has a voltage rating of 250V and is terminated with solder. The header is made from brass and is compliant with RoHS regulations. It has a pitch of 2.54mm and is available in the AWL254 series.
Assmann AWL254-DG-G72A technical specifications.
| Contact Material | Brass |
| Current Rating | 1.5A |
| Number of Contacts | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | AWL254 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.