Conn IDC Connector PL 10 POS 2.54mm Solder RA Thru-Hole
Checking distributor stock and pricing after the page loads.
Assmann AWLP-10/3.2-G-R technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Height | 5mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 20.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | IDT |
| Width | 6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.