Conn IDC Connector PL 10 POS 2.54mm Solder RA Thru-Hole
Checking distributor stock and pricing after the page loads.
Assmann AWLP-10/3.2-T-R technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Tin |
| Height | 5mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 20.6mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.