This 14-position IDC connector features a 2.54mm pitch and a through hole mount configuration. It is constructed from brass with a tin plating and is lead free compliant. The connector has a grey housing and is packaged in a tray. It is RoHS compliant and suitable for general use.
Checking distributor stock and pricing after the page loads.
Assmann AWLP-14/3.2-T-R technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Tin |
| Height | 5mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 25.7mm |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | IDC |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.