The AWLP 16/3,2-G IDC connector is a type of IDC connector with a gender of RCP and 16 contacts. It features a terminal pitch of 2.54mm and is designed for through hole mounting. The connector operates within a temperature range of -55 to 105 degrees Celsius. It has a height of 7.4mm and a maximum current rating of 1A.
Checking distributor stock and pricing after the page loads.
Assmann AWLP 16/3,2-G technical specifications.
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Height | 7.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.