Conn IDC Connector RCP 20 POS 2.54mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
Assmann AWLP 20/3,2-G technical specifications.
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Height | 7.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.