Checking distributor stock and pricing after the page loads.
Assmann AWLP-24/3.2-G-R technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Height | 5mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 38.4mm |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Width | 6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.