This 26-position 2-row IDC header features a grey housing and brass contacts with tin plating. It is designed for through hole mount and is lead free. The header has a pitch of 2.54mm and is packaged in a tray. It is RoHS compliant and has a width of 6mm and a length of 40.9mm.
Checking distributor stock and pricing after the page loads.
Assmann AWLP-26/3.2-T-R technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Tin |
| Height | 5mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 40.9mm |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | IDC |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.