The AWLP 30/3,2-G IDC connector is a 30-contact, right-angle, shrouded header with a terminal pitch of 2.54mm. It features a solder termination method and is designed for through-hole mounting. The connector has a maximum current rating of 3A and an operating temperature range of -55 to 105°C.
Checking distributor stock and pricing after the page loads.
Assmann AWLP 30/3,2-G technical specifications.
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 30 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Height | 7.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.