This 34-contact shrouded header is a 2-row, through-hole component with a 0.1inch pitch. It has a grey housing color and is lead-free. The header is packaged in a tray and has gold contact plating. It measures 51.1mm in length, 6mm in width, and 5mm in height.
Checking distributor stock and pricing after the page loads.
Assmann AWLP-34/3.2-G-R technical specifications.
| Contact Plating | Gold |
| Height | 5mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 51.1mm |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Width | 6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.