This 60-position 2-row through-hole connector has a length of 84.1mm and a height of 5mm. The housing is grey in color. The connector is made of brass with a tin plating. It is not lead-free and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Assmann AWLP-60/3.2-T-R technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Tin |
| Height | 5mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 84.1mm |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | No |
| Width | 6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.