
The AWLP10/3,2-T connector features 10 brass contacts with nickel and tin plating, rated for 3A and 250V. It has a 2.54mm pitch and a straight orientation, with a termination of solder. The connector is designed for cable mounting and has a length of 18.1mm and a depth of 6mm. It operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Assmann AWLP10/3,2-T technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel, Tin |
| Current Rating | 3A |
| Depth | 6mm |
| Gender | Male |
| Length | 18.1mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Series | AWLP |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
