
Connector Idc 14P P2, 54 Tht Awlp 14/3, 2-T
Checking distributor stock and pricing after the page loads.
Assmann AWLP14/3,2-T technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Tin, Nickel |
| Current Rating | 3A |
| Depth | 6mm |
| Gender | Male |
| Height | 15.55mm |
| Length | 23.05mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 23.18mm |
| RoHS | Compliant |
No datasheet is available for this part.