
The AWLP16/3,2-T connector features 16 male contacts with a brass material and nickel-tin plating, rated for 3A and 250V. It measures 15.55mm in height, 25.72mm in width, and 6mm in length, with a 2.54mm pitch and straight orientation. Operating temperature ranges from -40°C to 105°C, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Assmann AWLP16/3,2-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann AWLP16/3,2-T technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Nickel, Tin |
| Current Rating | 3A |
| Gender | Male |
| Height | 15.55mm |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Series | AWLP |
| Voltage Rating | 250V |
| Width | 25.72mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann AWLP16/3,2-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.