
The AWLP20/3,2-T connector features 20 contacts in a 2-row configuration, with a current rating of 3A and a voltage rating of 250V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is designed for cable mounting and has a pitch of 2.54mm. The contacts are made of brass with a nickel and tin plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Assmann AWLP20/3,2-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann AWLP20/3,2-T technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Nickel, Tin |
| Current Rating | 3A |
| Height | 15.55mm |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Series | AWLP |
| Voltage Rating | 250V |
| Width | 30.8mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann AWLP20/3,2-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
