
The AWLP34/3,2-T connector from Assmann features 34 contacts arranged in two rows with a 2.54mm pitch. It has a current rating of 3A and a voltage rating of 250V. The connector is designed for cable mounting and is constructed with brass contacts plated with nickel and tin. It is lead-free and suitable for use in a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Assmann AWLP34/3,2-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann AWLP34/3,2-T technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Nickel, Tin |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Series | AWLP |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Assmann AWLP34/3,2-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.