The AWP 10-7540-T is a 10-contact SKT IDC connector with a terminal pitch of 2.54mm and a maximum current rating of 3A. It features a right-angle body orientation and a center key polarization type. The connector is designed for cable mount applications and has a height of 7mm. It operates within a temperature range of -40 to 105°C.
Assmann AWP 10-7540-T technical specifications.
| Type | IDC Connector |
| Gender | SKT |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | IDT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Polarization Type | Center Key |
| Max Current Rating | 3A |
| Height | 7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Assmann AWP 10-7540-T to view detailed technical specifications.
No datasheet is available for this part.