The AWP-14-7540-T is a 14-position female IDC socket designed for ribbon cable termination. It features a 2.54mm (0.100") pitch with two rows of pins, straight (180°) contact direction, and includes central polarization to ensure correct mating alignment. The insulator is made of PBT UL94V-0 material, and the contacts are gold-plated for enhanced conductivity and corrosion resistance.
Checking distributor stock and pricing after the page loads.
Assmann AWP-14-7540-T technical specifications.
| Number of Positions | 14 |
| Pitch | 2.54mm |
| Number of Rows | 2 |
| Current Rating | 3.0A |
| Contact Finish | Gold |
| Insulator Material | PBT UL94V-0 |
| Contact Direction | 180degrees |
| Polarization | Central Polarization |
| RoHS | Compliant |
No datasheet is available for this part.