This 14-position female socket connector features a 2-row configuration with a 0.1inch pitch. It is constructed with brass contacts plated with gold and has a lead-free design. The connector measures 7mm in height and 22.8mm in length, with a width of 7mm. It is available in a tray packaging format with 144 pieces per package.
Checking distributor stock and pricing after the page loads.
Assmann AWP-14-8241-T-R technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Height | 7mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 22.8mm |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 144 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Width | 7mm |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
No datasheet is available for this part.