The AWP 16-7540-T is a 16-contact IDC connector with a SKT gender and 2.54mm terminal pitch. It features a right-angle body orientation and is designed for cable mount applications. The connector has a center key polarization type and a maximum current rating of 3A. It operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Assmann AWP 16-7540-T technical specifications.
| Type | IDC Connector |
| Gender | SKT |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | IDT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Polarization Type | Center Key |
| Max Current Rating | 3A |
| Height | 7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.