
A 16-position female socket rectangular connector designed for IDC (Insulation Displacement Contact) termination to ribbon cable. It features a 2.54mm (0.100 inch) pitch and row spacing, gold-plated contacts, and is designed for free-hanging (in-line) mounting. The connector includes a feed-through feature and is housed in gray PBT.
Checking distributor stock and pricing after the page loads.
| Number of Positions | 16 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Row Spacing | 2.54mm |
| Contact Finish | Gold |
| Mounting Type | Free Hanging (In-Line) |
| Color | Gray |
| Termination | IDC |
| Cable Type | Ribbon Cable |
| RoHS | Compliant |