The AWP 20-7240-T is a dual-row 20-position IDC (Insulation Displacement Connector) socket designed for flat ribbon cable termination. It features a standard 2.54mm (0.1") pitch and is constructed with a grey glass-filled PBT housing meeting the UL94V-0 flammability standard. This connector includes a strain relief for enhanced mechanical durability and central polarization to ensure correct mating orientation. The contacts are made of brass or phosphor bronze with a gold-selective tin plating, providing reliable conductivity for industrial and datacom applications.
Checking distributor stock and pricing after the page loads.
Assmann AWP 20-7240-T technical specifications.
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Contact Type | Female Socket |
| Termination Method | IDC / IDT |
| Current Rating | 3.0A |
| Voltage Rating | 250V AC |
| Contact Finish | Gold Selective Tin |
| Insulation Resistance | 1000MOhm |
| Contact Resistance | 20mOhm |
| Operating Temperature | -40 to +105°C |
| Housing Material | PBT, UL94V-0 |
| Color | Grey |
| Features | Strain Relief, Central Polarization |
| RoHS | RoHS3 Compliant |
| REACH | REACH Unaffected |