The AWP 24-7240-T is a 24-position female IDC ribbon cable connector with a 2.54mm pitch. It features gold-plated socket contacts, a PBT UL94V-0 grey housing, and central polarization for secure orientation. Designed for cable mounting on ribbon cables, it supports a current rating of up to 3A and operates within a temperature range of -55°C to +105°C.
Checking distributor stock and pricing after the page loads.
Assmann AWP 24-7240-T technical specifications.
| Number of Positions | 24 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Current Rating | 3.0A |
| Contact Plating | Gold over Nickel |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Voltage Rating | 250V AC |
| Insulator Material | PBT UL94V-0 |
| Color | Grey |
| RoHS | Compliant |