The AWP 26-7240-T is a 26-position female socket IDC connector designed for ribbon cable applications. It features a 2.54mm pitch (Raster) with a straight (180°) contact direction and two rows of contacts. The insulator is constructed from PBT material with a UL94V-0 flammability rating. It includes central polarization and selective gold plating over tin on the contacts.
Assmann AWP 26-7240-T technical specifications.
| Number of Contacts | 26 |
| Pitch | 2.54mm |
| Number of Rows | 2 |
| Current Rating | 3.0A |
| Contact Orientation | 180degrees |
| Contact Plating | Gold selective Tin |
| Insulator Material | PBT UL94V-0 |
| Polarization | Central |
| RoHS | Compliant |
| Ul | UL94V-0 |
Download the complete datasheet for Assmann AWP 26-7240-T to view detailed technical specifications.
No datasheet is available for this part.