Conn IDC Connector RCP 50 POS 2.54mm IDT ST Thru-Hole Tray
Checking distributor stock and pricing after the page loads.
Assmann AWP 50-7540-T technical specifications.
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | IDT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Height | 7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.