This 8-position female socket connector features a current rating of 3A and a voltage rating of 250V. It has a contact material of brass with a gold and nickel plating, and a contact type of female socket. The connector is designed for free hanging or cable mounting and has a right-angle orientation. It is available in a tray packaging with 192 pieces per package, and has a pitch of 0.1inch and a row spacing of 0.1inch.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Gold, Nickel |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 192 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Voltage Rating | 250V |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |