Conn Socket Idc 10 Pos W/key Tin
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 192 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |