Conn Socket Idc 16POS W/key Gold
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Height | 7mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 25.3mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Termination | IDT |
| Width | 7mm |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |