16-position, 2-row IDC socket connector with gold-plated brass female contacts. Features a right-angle orientation, free-hanging, cable mount, and 2.54mm (0.1 inch) pitch. Rated for 1A max current and 250V AC max voltage, operating between -55°C and 105°C. Housing is grey, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Height | 7mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 25.3mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Terminal Pitch | 2.54mm |
| Termination | IDT |
| Width | 7mm |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |