This 16-position, 2-row shrouded header features 16 female sockets with a 0.1inch pitch. It has a grey housing and is made of brass with a tin plating. The header is lead-free and available in a pack of 120. It is designed for free-hanging mounting and is suitable for ribbon wire connections.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Height | 7mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 25.3mm |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Width | 7mm |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |