This 16-position, 2-row female socket header is designed for cable mounting and features a maximum current rating of 1A. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The header is lead free and RoHS compliant, making it suitable for a wide range of applications. The contacts are made of brass with a tin plating and are available in a grey housing color.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Height | 7mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 25.3mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | IDT |
| Width | 7mm |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |