This 16-position 2-row female socket connector features 16 contacts and a 0.1inch pitch. It is constructed with brass contacts plated with tin and has a grey housing. The connector is lead free and available in a tray packaging with 120 pieces per package. It is designed for free hanging mounting and is suitable for use with ribbon wire.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Height | 7mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 25.3mm |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Width | 7mm |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |