The AWP234-7240 from Assmann is a free hanging female socket connector with 34 positions and 2 rows. It features gold contact plating and is packaged in a tray. The connector is RoHS compliant and has a ribbon wire/cable type. It is designed for use in applications where a free hanging connector is required.
Sign in to ask questions about the Assmann AWP234-7240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann AWP234-7240 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Assmann AWP234-7240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.