This 26-position shrouded header features a 2-row configuration with a 0.1inch pitch. It is designed for IDC termination and is available in a package quantity of 80. The header is made of brass with a gold plating and has a grey housing color. It is lead-free and RoHS compliant, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Height | 7mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 38mm |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 80 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | IDC |
| Width | 7mm |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |