This 30-position, 2-row free hanging connector features 30 female sockets with a 0.1inch pitch. It is manufactured by Assmann and has a grey housing color and lead-free construction. The connector is available in a tray packaging format with 80 pieces per package. The contacts are made of brass with a tin plating and are designed for use with ribbon wire.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Height | 7mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 43.1mm |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 80 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Width | 7mm |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |