Conn IDC Connector F 30 POS 2.54mm IDT RA Cable Mount
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Height | 7mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 43.1mm |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.44mm |
| RoHS Compliant | Yes |
| Termination | IDC |
| Width | 7mm |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |