The AWP30-8541-T-R is a 30-position, 2-row free hanging female socket connector with a 0.1inch pitch. It features a grey housing and contacts made of brass with a tin plating. The connector is lead-free and available in a tray packaging with 80 pieces per package. It is designed for use with ribbon wire and has a width and height of 7mm. The connector is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Height | 7mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 43.1mm |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 80 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Width | 7mm |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |