This 40-position 2-row free hanging header features a grey housing and brass contacts plated with tin. It measures 55.8mm in length and 7mm in width and height. The header is designed for use with ribbon wire and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Height | 7mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 55.8mm |
| Mount | Free Hanging |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| RoHS Compliant | No |
| Width | 7mm |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |