This 40-position 2-row female socket connector features a 0.1inch pitch and is constructed with brass contacts plated with tin. The connector is lead free and RoHS compliant, making it suitable for a variety of applications. It is available in a tray packaging format with 60 pieces per package. The connector has a grey housing and a grey color, with a height and width of 7mm and a length of 55.8mm.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Height | 7mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 55.8mm |
| Mount | Free Hanging |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Width | 7mm |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |