This 40-position 2-row female socket connector features a grey housing and measures 55.8mm in length. The contacts are made of brass with a tin plating and are lead free. The connector is packaged in a tray and has a ribbon wire/cable type. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Height | 7mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 55.8mm |
| Mount | Free Hanging |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | No |
| Width | 7mm |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |