The AWP50-7540-T-R is a 50-position, 2-row female socket connector with a grey housing and lead-free construction. It features brass contacts with a tin plating and a ribbon wire/cable type. The connector has a height of 7mm and a length of 68.8mm, with a width of 7mm. It is designed for free-hanging mounting and is packaged in a tray. The AWP50-7540-T-R is not RoHS compliant.
Assmann AWP50-7540-T-R technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Height | 7mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 68.8mm |
| Mount | Free Hanging |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | No |
| Width | 7mm |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
No datasheet is available for this part.