50 Contact IDC Socket
Assmann AWP50-8240-200-R technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 50 |
| Pitch | 2.54mm |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Assmann AWP50-8240-200-R to view detailed technical specifications.
No datasheet is available for this part.