This 50-position 2-row IDC ribbon cable connector from Assmann features a grey housing and brass contacts with gold plating. The connector is designed for free-hanging applications and is lead-free. It is packaged in a tray with 48 connectors per package, making it suitable for high-volume applications.
Assmann AWP50-8240-T-R technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Height | 7mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 68.8mm |
| Mount | Free Hanging |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | IDC |
| Width | 7mm |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Assmann AWP50-8240-T-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.