This 60-position, 2-row free hanging connector features 60 female sockets with a height of 7mm. The contacts are made of brass with a gold plating and are lead free. The connector has a grey housing and is packaged in a tray. It is designed for use with ribbon wire and has a width of 7mm and a length of 81.2mm.
Checking distributor stock and pricing after the page loads.
Assmann AWP60-7240-T-R technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Height | 7mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 81.2mm |
| Mount | Free Hanging |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Packaging | Tray |
| Width | 7mm |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
No datasheet is available for this part.