The AWP60-7241-T-R connector features 60 female sockets with a brass contact material and gold plating. It has a height of 7mm and a length of 81.2mm, with a pitch of 0.1inch and a row spacing of 0.1inch. The connector is lead free and RoHS compliant, packaged in a tray with 36 units per package.
Checking distributor stock and pricing after the page loads.
Assmann AWP60-7241-T-R technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Height | 7mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 81.2mm |
| Mount | Free Hanging |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 36 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Width | 7mm |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
No datasheet is available for this part.