This 60-position 2-row shrouded IDC header features a grey housing and lead-free construction. It has a 2.54mm pitch and is designed for free hanging applications. The header has 60 female socket contacts with a brass material and gold plating. It is packaged in a tray and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Assmann AWP60-8240-T-R technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Height | 7mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 81.2mm |
| Mount | Free Hanging |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | IDC |
| Width | 7mm |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
No datasheet is available for this part.